The MBRB2545CTHE3_B/P is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a single terminal position and a JEDEC package code of TO-263AB. The diode element material is silicon and the diode type is a rectifier diode. The device is packaged in a 2-pin D2PAK-3/2 package and has a maximum reverse voltage of 45 volts.
Checking distributor stock and pricing after the page loads.
Vishay MBRB2545CTHE3_B/P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.