
The MBRB3045CT is a general purpose rectifier diode from Vishay, featuring an average rectified current of 15A and a maximum reverse voltage of 45V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a TO-263-3 surface mount package and is available in quantities of 1000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay MBRB3045CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
