The MBRD340TRPBF is a single-element silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a 3-pin TO-252AA package and is suitable for general-purpose rectification applications. The diode has a maximum reverse voltage of 40V and is constructed from silicon material.
Checking distributor stock and pricing after the page loads.
Vishay MBRD340TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.