Schottky rectifier diode, 1 phase, 2 element, surface mount. Features 60V DC rated voltage and 3A average rectified current. Maximum operating temperature of 150°C, minimum of -40°C. Maximum reverse leakage current is 100µA. Packaged in TO-252-3 (DPAK-3) for efficient thermal management.
Vishay MBRD660CT technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 490A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.