
The MBRD660CTTR is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 60V and a maximum reverse leakage current of 100uA. The diode is packaged in a TO-252-3 surface mount package and is lead free. It is not RoHS compliant.
Vishay MBRD660CTTR technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 490A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.