The MBRD660CTTRL is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 60V and a maximum reverse leakage current of 100uA. The diode is packaged in a TO-252-3 surface mount package and is available in quantities of 3000 per reel. The MBRD660CTTRL is not RoHS compliant.
Sign in to ask questions about the Vishay MBRD660CTTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBRD660CTTRL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 490A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBRD660CTTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.