Rectifier Diode, Schottky, 5A, 150V V(RRM)
Checking distributor stock and pricing after the page loads.
Vishay MBRF10H150CT technical specifications.
| Max Operating Temperature | 175 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.