The MBRF15H45CT-E3/45 is a silicon rectifier diode from Vishay, featuring a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a three-pin TO-220AB package and is suitable for general purpose rectification applications. The diode is constructed with silicon material and has a maximum reverse voltage of 45 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MBRF15H45CT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBRF15H45CT-E3/45 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MBRF15H45CT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.