The MBRF20100CT-E3 is a 20A Schottky diode with a maximum repetitive reverse voltage of 100V. It has a maximum reverse current of 100uA and is designed for through hole mounting. The diode operates over a temperature range of -65°C to 150°C. It is suitable for high-current applications where fast switching times are required.
Vishay MBRF20100CT-E3 technical specifications.
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 0.6inch |
| Length | 0.403inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Width | 0.19inch |
| RoHS | Compliant |
No datasheet is available for this part.