
The MBRF20100CT-E3/4W is a dual common cathode Schottky diode from Vishay, featuring a TO-220AB package with a 3-pin configuration. It has a peak reverse repetitive voltage of 100V and a maximum continuous forward current of 20A. The diode can handle a peak non-repetitive surge current of 250A and has a peak forward voltage of 0.88V. It operates over a temperature range of -65 to 175°C.
Sign in to ask questions about the Vishay MBRF20100CT-E3/4W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBRF20100CT-E3/4W technical specifications.
| Package Family Name | TO-220 |
| Package/Case | ITO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.26(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 15.24(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 250A |
| Peak Forward Voltage | 0.88V |
| Peak Reverse Current | 4.5uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MBRF20100CT-E3/4W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.