The MBRF2060CT-E3/45 is a silicon rectifier diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a pin count of 3 and a JEDEC package code of TO-220AB. The diode element material is silicon and the diode type is a rectifier diode. It is suitable for use in general purpose rectifier applications.
Sign in to ask questions about the Vishay MBRF2060CT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBRF2060CT-E3/45 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MBRF2060CT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.