Rectifier Diode, Schottky, 10A, 100V V(RRM),
Vishay MBRF20H100CTG/45 technical specifications.
| Max Operating Temperature | 175 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.