15A, 45V, SILICON, RECTIFIER DIODE, PLASTIC, ITO-220AB, 3 PIN
Vishay MBRF2545CT45 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.