MBRS1100T3 Diode Schottky 100V 1A SMB1414-010 SMD
Vishay MBRS1100 technical specifications.
| Package/Case | SMB |
| Forward Current | 1A |
| Height | 2.56mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 870A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Width | 3.81mm |
| RoHS | Not Compliant |
No datasheet is available for this part.