
The MBRS140TRPBF is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 40V. It has a maximum forward current of 1A and a maximum reverse current of 100uA. The diode is packaged in a DO-214AA package and is lead free. It is compliant with RoHS regulations and has a maximum surge current of 380A.
Vishay MBRS140TRPBF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AA |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 380A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 380A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBRS140TRPBF to view detailed technical specifications.
No datasheet is available for this part.
