The MBRS340TR is a general purpose rectifier diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a maximum reverse voltage of 40V and a maximum average rectified current of 3A. The diode is packaged in a surface mount SMC package and is rated for a maximum surge current of 1.58kA.
Vishay MBRS340TR technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 230pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1.58kA |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.
