
The MBRS340TRPBF is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 2mA. The device is RoHS compliant and has a peak non-repetitive surge current of 1.58kA. It is packaged in a lead free SMC package and is available on tape and reel.
Vishay MBRS340TRPBF technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 230pF |
| Package/Case | SMC |
| Current | 3A |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.58kA |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.
