The MC7808CT is a 3-terminal linear voltage regulator with a maximum input voltage of 25V and a minimum input voltage of 10.5V. It has a nominal output voltage of 8V and a maximum output current of 1A. The device operates over a temperature range of -20°C to 150°C. It is available in a 3-pin TO-220 package.
Vishay MC7808CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.74 |
| Output Voltage1-Max | 8.26 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.