The MC7812CT is a single output linear voltage regulator with an input voltage range of 14 to 30 volts and an output voltage of 12 volts. It can supply up to 1 ampere of current and operates over a temperature range of -20 to 150 degrees Celsius. The regulator is packaged in a 3-pin TO-220 style package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14 |
| Output Voltage1-Min | 11.66 |
| Output Voltage1-Max | 12.34 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |