The MC7815CT is a single Zener diode with a nominal output voltage of 15V and a maximum output current of 1A. It has a maximum operating temperature of 150C and a minimum operating temperature of -20C. The diode is packaged in a 3-pin configuration and is suitable for use in a variety of applications requiring a stable voltage reference.
Vishay MC7815CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.55 |
| Output Voltage1-Max | 15.45 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.