The MC7824CT is a single output linear voltage regulator from Vishay with a maximum input voltage of 38V and a minimum input voltage of 26V. It has a nominal output voltage of 24V and a maximum output current of 1A. The device is packaged in a 3-pin R-PSFM-T3 package and operates over a temperature range of 0C to 125C.
Vishay MC7824CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 26 |
| Output Voltage1-Min | 23.32 |
| Output Voltage1-Max | 24.68 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.