The MC7915CT is a 3-terminal linear voltage regulator from Vishay with a maximum input voltage of 30V and a maximum output current of 1.5A. It has a fixed output voltage of 15V with a tolerance of 5% and a dropout voltage of 3.3V. The device operates over a temperature range of 0 to 125C and is available in a SIP3 package.
Vishay MC7915CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.55 |
| Output Voltage1-Max | 15.45 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3.3 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MC7915CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.