
The MCA12060D1000BP100 is a 200V 100R 0.1% precision chip resistor from Vishay, packaged in a 1206 case with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, with a maximum power dissipation of 250mW. The resistor is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Vishay MCA12060D1000BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D1000BP100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D1000BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.