
The MCA12060D1004BP100 is a 50V precision chip resistor from Vishay, featuring a 1MR resistance value with a tolerance of 0.1%. It is available in a 1206 package, measuring 3.2mm in length and 1.6mm in width, with a height of 550um. The resistor is lead-free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the Vishay MCA12060D1004BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D1004BP100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | MCA - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D1004BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.