
The MCA12060D1004BP500 is a 200V 1MR 0.1% precision chip resistor from Vishay, packaged in a 1206 rectangular case with tin contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant, with a maximum power dissipation of 250mW.
Sign in to ask questions about the Vishay MCA12060D1004BP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D1004BP500 technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | MCA - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D1004BP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.