
The MCA12060D1103BP500 is a 110kR, 0.1% tolerance, 250mW power dissipation chip resistor from Vishay's MCA 1206 - Precision series. It is available in a 1206 package and is packaged in tape and reel quantities of 5000. The resistor operates over a temperature range of -55°C to 125°C and features a tin contact plating. It is lead free and RoHS compliant.
Sign in to ask questions about the Vishay MCA12060D1103BP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D1103BP500 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D1103BP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.