The MCA12060D1152BP100 is a 1206 precision chip resistor from Vishay, featuring a resistance of 11.5kR and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 125°C. The resistor is lead free and RoHS compliant, packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Vishay MCA12060D1152BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D1152BP100 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11.5kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D1152BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.