The MCA12060D1500BP100 is a 200V 150R 0.1% precision chip resistor from Vishay, available in a 1206 package. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 125°C. This lead-free resistor is RoHS compliant and packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Vishay MCA12060D1500BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D1500BP100 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D1500BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.