The MCA12060D1501BP100 is a 1206 precision chip resistor from Vishay with a resistance of 1.5kR and a tolerance of 0.1%. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 250mW. The resistor is lead free and RoHS compliant, packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Vishay MCA12060D1501BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D1501BP100 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D1501BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.