
The MCA 1206 Precision Chip Resistor is a fixed resistor with a resistance of 1.62kR and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is available in a 1206 package. The resistor is lead free and RoHS compliant, with a packaging option of tape and reel in quantities of 1000. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Vishay MCA12060D1621BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D1621BP100 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.62kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D1621BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
