The MCA12060D1624BP100 is a 1206 precision chip resistor from Vishay with a resistance of 1.62MR and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This lead-free resistor is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the Vishay MCA12060D1624BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D1624BP100 technical specifications.
| Package/Case | 1206 |
| Features | Anti-Sulfur |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.62MR |
| RoHS Compliant | Yes |
| Series | MCA - Precision |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D1624BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.