The MCA12060D2001BP100 is a 2kR 0.1% lead free chip resistor from Vishay, packaged in a 1206 case. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 125°C. The resistor is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Vishay MCA12060D2001BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D2001BP100 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D2001BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.