The MCA12060D2152BP100 is a 1206-form-factor fixed resistor from Vishay's MCA series, featuring a resistance of 21.5kR with a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is lead free. The resistor is available in a tape and reel packaging and is RoHS compliant. It operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Vishay MCA12060D2152BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D2152BP100 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 21.5kR |
| RoHS Compliant | Yes |
| Series | MCA - Precision |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D2152BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.