The MCA12060D2210BP100 is a 1206 chip resistor from Vishay with a resistance of 221 ohms and a tolerance of 0.1%. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 250mW. The resistor is packaged in a lead-free tape and reel. It is RoHS compliant and features anti-sulfur properties.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCA12060D2210BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Anti-Sulfur |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | MCA - Precision |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D2210BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.