The MCA12060D2371BP500 is a 2.37kR precision chip resistor from Vishay, packaged in a 1206 case. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 250mW. The resistor is lead free and RoHS compliant, with a tolerance of 0.1%. It is available in quantities of 5000 pieces per reel.
Sign in to ask questions about the Vishay MCA12060D2371BP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D2371BP500 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.37kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D2371BP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.