The MCA12060D2553BP500 is a 1206 precision chip resistor from Vishay with a resistance of 255kR and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a lead-free 1206 case and is available in quantities of 5000 per reel.
Sign in to ask questions about the Vishay MCA12060D2553BP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D2553BP500 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 255kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D2553BP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.