
The MCA 1206 Precision series is a range of fixed chip resistors from Vishay. These resistors are available in a 1206 package case with a lead-free finish. They have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors have a maximum power dissipation of 250mW and a tolerance of 0.1%. They are RoHS compliant and available in a tape and reel packaging format with a quantity of 5000 per reel.
Sign in to ask questions about the Vishay MCA12060D3011BP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D3011BP500 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.01kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D3011BP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
