The MCA12060D3013BP100 is a 301kR lead free chip resistor from Vishay, packaged in a 1206 case, with a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is RoHS compliant. It has a maximum power dissipation of 250mW and a resistance of 301kR.
Sign in to ask questions about the Vishay MCA12060D3013BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D3013BP100 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 301kR |
| RoHS Compliant | Yes |
| Series | MCA - Precision |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D3013BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.