The MCA 1206 Precision Chip Resistor is a surface-mount device with a 1206 package case, measuring 0.126inch in length and 0.063inch in width. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 250mW. This lead-free resistor is RoHS compliant and available in quantities of 1000 per reel. Its resistance value is 3.57kR with a tolerance of 0.1%.
Vishay MCA12060D3571BP100 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.57kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.