The MCA 1206 Precision Chip Resistor is a lead-free, RoHS compliant component with a maximum power dissipation of 250mW and a tolerance of 0.1%. It is available in a 1206 package quantity of 1000, packaged in tape and reel. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a fixed resistor with a resistance of 35.7kΩ.
Vishay MCA12060D3572BP100 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 35.7kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.