The MCA 1206 Precision Chip Resistor is a surface-mount device with a 1206 package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant. It is available in a tape and reel packaging with 5000 units per package.
Sign in to ask questions about the Vishay MCA12060D4640BP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D4640BP500 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 464R |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D4640BP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.