
The MCA12060D4993BP100 is a 200V 499kR 0.1% tolerance SMD/SMT chip resistor from Vishay. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 250mW. The resistor is packaged in a 1206 case and is available in quantities of 1000 on tape and reel. It is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay MCA12060D4993BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D4993BP100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 499kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D4993BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.