
The MCA12060D5361BP500 is a precision chip resistor from Vishay, featuring a resistance of 5.36kR with a tolerance of 0.1%. It is available in a 1206 SMT package, suitable for surface mount applications. The resistor operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 250mW. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Vishay MCA12060D5361BP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D5361BP500 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5.36kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D5361BP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
