The MCA 1206 Precision Chip Resistor is a 6.65k ohm, 0.1% tolerance, 250mW power dissipation resistor available in a 1206 package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The resistor is lead free and packaged in tape and reel quantities of 5000.
Sign in to ask questions about the Vishay MCA12060D6651BP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D6651BP500 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6.65kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D6651BP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
