The MCA 1206 Precision Chip Resistor is a fixed resistor with a resistance of 68.1kR and a tolerance of 0.1%. It is available in a 1206 package and is lead free. The resistor has a maximum power dissipation of 250mW and operates between -55°C and 125°C. It is packaged in tape and reel quantities of 5000 units.
Sign in to ask questions about the Vishay MCA12060D6812BP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D6812BP500 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 68.1kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D6812BP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.