The MCA 1206 Precision Chip Resistor is a 68.1 ohm, 0.1% tolerance, 250mW power dissipation resistor available in a 1206 package. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 1000. This lead-free resistor is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay MCA12060D6819BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D6819BP100 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 68.1R |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D6819BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.