The MCA12060D6982BP100 is a 1206 precision chip resistor from Vishay with a resistance of 69.8kR and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 125°C. The resistor is lead-free and RoHS compliant, packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Vishay MCA12060D6982BP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCA12060D6982BP100 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 69.8kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D6982BP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.