Schottky Diodes & Rectifiers 400mA 30 Volt 15 Amp IFSM
Vishay MCL103B-TR technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SMD/SMT |
| Current Rating | 400A |
| Forward Current | 200mA |
| Height | 1.2mm |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.