The MCL103C-TR3 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a single diode element made of silicon and is designed as a rectifier diode. The diode has a maximum reverse voltage of 20 volts and a maximum power dissipation of 0.4 watts. It is packaged in a 2-pin O-LELF-R2 package.
Sign in to ask questions about the Vishay MCL103C-TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MCL103C-TR3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MCL103C-TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.