The MCS04020C1130FE000 is a 0402 chip resistor from Vishay with a resistance of 113 ohms and a tolerance of 1%. It has a maximum power dissipation of 100mW and operates over a temperature range of -55°C to 155°C. The resistor is lead free and RoHS compliant, packaged in a tape and reel format with 10,000 units per reel. It measures 0.015 inch in height, 0.039 inch in length, and 0.02 inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MCS04020C1130FE000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 113R |
| RoHS Compliant | Yes |
| Series | MCS 0402 - Professional |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020C1130FE000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.